text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0544M.TBT

RCLAMP Series 20 V 0.7 pF RailClamp® ESD Protection for HDMI Interface - MSOP-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2517
Product Specification Section
Semtech RCLAMP0544M.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 0.7pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 18kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
500
$0.565
1,000
$0.575
1,500
$0.57
2,000
$0.565
2,500+
$0.555