Manufacturer Part #
350538-1
Mate N Lok .250" Centerline 600 V 19 - 36 A 20-14 AWG Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
TE Connectivity 350538-1 - Product Specification
TE Connectivity 350538-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| No of Positions: | 1 |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 350538-1 is a part of MATE-N-LOK Series Pre-Tin 20-14 AWG Wire to Cable Crimp Pin Contact
Product Type Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 3.30-5.08 [.130-.200]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Sealable = No
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,500
$0.0368
7,500
$0.0358
10,000
$0.0356
25,000
$0.0348
37,500+
$0.034
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Wire Mount