text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D331MELY

LS Series 330 uF 200 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Nichicon LLS2D331MELY - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1560mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  20mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
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
$1.27
USD
Quantity
Unit Price
1
$1.27
30
$1.25
100
$1.24
300
$1.22
1,000+
$1.19
Product Variant Information section