text.skipToContent text.skipToNavigation

Manufacturer Part #

TLDR5800

Red Ø 5 mm 8° 30 mA 1.8 V 2500 mcd Clear Through Hole High Intensity LED - T-1¾

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLDR5800 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 2500000mcd
Viewing Angle:
Dimension: H  8.7mm x D  5.5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The TLDR5800 is a High Intensity LED with Ø 5 mm Clear Package. This LED contains the double heterojunction (DH) GaAlAs on GaAs technology.

This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. It has an Operating temperature ranges b/w -40 °C to 100 °C.

Features:

  • Exceptional brightness (IVtyp = 2500 mcd at IF = 20 mA)
  • Narrow viewing angle (? = ± 4°)
  • Low forward voltage
  • 5 mm (T-1¾") clear package
  • Very high intensity even at low drive currents
  • Deep red color
  • Categorized for luminous intensity
  • Outstanding material efficiency
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Bright ambient lighting conditions
  • Battery powered equipment
  • Indoor and outdoor information displays
  • Portable equipment
  • Telecommunication indicators
  • General use

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Unit Price
4,000+
$0.128
Product Variant Information section