text.skipToContent text.skipToNavigation

Manufacturer Part #

V82ZA2P

ZA Series 68 VDC 50 V RMS 135 V Clamp 1200 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Littelfuse V82ZA2P - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 135V
Peak Output Current: 1200A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 1mA
Energy: 4J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,790
USA:
3,790
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.09
USD
Quantity
Unit Price
1
$0.0889
300
$0.0865
1,250
$0.0836
4,000
$0.0813
15,000+
$0.0764
Product Variant Information section