Manufacturer Part #
PIC18F4455-I/PT
PIC18F Series 24 KB Flash 2 KB RAM 48 MHz 8-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC18F4455-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC18F4455-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 24kB |
RAM Size: | 2kB |
Speed: | 48MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/USART/USB |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
160
USA:
160
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$6.93
4
$6.85
15
$6.76
40
$6.70
100+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount