Manufacturer Part #
1-480707-0
MATE-N-LOK 9 Position Positive Lock Female Free Hanging Receptacle Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1300 per Box | ||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
TE Connectivity 1-480707-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/31/2024 Details and Download
Part Status:
Active
Active
TE Connectivity 1-480707-0 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| No of Rows: | 3 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 6.35 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 1-480707-0 is a Universal MATE-N-LOK 9 Position Positive Lock Female Free Hanging Receptacle Connector.
Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Housing
- Mount = Free Hanging or Panel
- Color = Natural
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 9
- Mating Retention = With
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Pin or Socket
- Contact Layout =Matrix
- Connector Style = Receptacle
- Housing Material = Nylon
- UL Flammability Rating = UL 94V-2
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
13,320
USA:
13,320
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.186
150
$0.182
500
$0.178
1,500
$0.175
5,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
1300 per Box