Manufacturer Part #
BD135
BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32
Product Specification Section
STMicroelectronics BD135 - Product Specification
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
STMicroelectronics BD135 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 45V |
Collector Current Max: | 1.5A |
Power Dissipation-Tot: | 1.25W |
Collector - Base Voltage: | 45V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 25 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Package Style: | TO-225 (TO-126, SOT-32) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.13
250
$0.126
1,250
$0.123
2,500
$0.121
7,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole