text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480709-0

MATE-N-LOK 12 Position Positive Lock Female Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
TE Connectivity 1-480709-0 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 3
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Pre-Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The 1-480709-0 is a Universal MATE-N-LOK Free Hanging Plug Housing Connector with 12 Positions and 6.35 mm Pitch.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Color = Natural
  • Mount = Free Hanging or Panel
  • Mating Retention Type = Positive Lock
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Contact Type = Pin or Socket
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Connector Style = Plug
  • Centerline (mm [in]) = 6.35 [0.250]
  • Housing Material = Nylon
  • Number of Positions = 12

 

Pricing Section
Global Stock:
7,141
USA:
7,141
80,282
Factory Stock:Factory Stock:
116,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.196
4,000
$0.195
5,000+
$0.191
Product Variant Information section