Manufacturer Part #
89PR100LF
89 Series 3/4 inch Rectangular 100 Ohm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 89PR100LF - Product Specification
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
TT Electronics - BI Technologies 89PR100LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.75W |
| Mounting Method: | Through Hole |
Features & Applications
The 89PR100LF is a Part of 89 Series 100 Ω 10% tolerance 3/4 inch square side Rectangular Multiturn Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 2Meg
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
- Operating Temperature Range : –55°C to +125°C
- Dielectric Strength : 1.000 Vrms
- Insulation Resistance Minimum : 1,000 Megohms
- Resolution Essentially infinite
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.875
30
$0.855
125
$0.825
300
$0.81
1,250+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole