Manufacturer Part #
HDT0001
HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary Surface Mount Detect Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2450 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
C&K HDT0001 - Technical Attributes
Attributes Table
| Type Actuated: | Side Actuated |
| Actuator Style: | Flush |
| Contact Form: | SPST (1 Form A) |
| Rated Voltage: | 5V |
| Contact Current-Max: | 1mA |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 500mΩ |
| Termination Style: | Gull Wing |
| Contact Material: | Silver Over Nickel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The HDT0001 is a Micro Mini Surface Mount Detect Switch. It operates with a temperature range of -40º C to + 85º C.
Features:
- Low profile package sits just 3, 35 mm off PCB
- Design allows top or side actuation
- Low actuation force, 35 grams maximum
- Pick and place compatible, available in tape & reel packaging
Applications:
- Consumer electronics
- Computers
- Medical devices
Pricing Section
Global Stock:
2,450
USA:
2,450
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,450+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
2450 per Reel
Mounting Method:
Surface Mount