Manufacturer Part #
MMSZ5V1T1G
MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Product Specification Section
onsemi MMSZ5V1T1G - Product Specification
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
onsemi MMSZ5V1T1G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Impedance: | 60Ω |
Operating Temp Range: | -55°C to +150°C |
Capacitance: | 250pF |
Configuration: | Single |
Height - Max: | 1.25mm |
Dimension: | L 2.84mm x W 1.8mm |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0155
60,000
$0.015
90,000+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount