text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMR500FTA

ZMR500 Series 5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated ZMR500FTA - Technical Attributes
Attributes Table
Input Voltage-Min: 7V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Output Current-Max: 50mA
Rated Power: 500mW
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 30µA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 40mV
Line Regulation: 15mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZMR500FTA is a part of ZMR series of three terminal fixed positive voltage regulators feature internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy.

It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.

Features:

  • Small outline SOT23 package
  • 2.5 V, 3.3 V and 5 V output
  • Output current up to 50 mA
  • Very low quiesent current (30 μA)
  • Unconditionally stable
  • Internal short circuit current limit

 

Pricing Section
Global Stock:
9,000
USA:
9,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section