Manufacturer Part #
MC12093DG
MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
onsemi MC12093DG - Technical Attributes
| Frequency Range: | 1.1GHz |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 3µA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC12093 is a single modulus prescaler for low power frequency division of a 1.1 GHz high frequency input signal. MOSAIC V™ technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On−chip output termination provides output current to drive a 2.0 pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output.
Divide ratio control inputs SW1 and SW2 select the required divide ratio of ÷2, ÷4, or ÷8. Stand−By mode is featured to reduce current drain to 50 µA typical when the standby pin SB is switched LOW disabling the prescaler.
Key Features:
- 1.1 GHz Toggle Frequency
- Supply Voltage 2.7 V to 5.5 Vdc
- Low Power 3.0 mA Typical
- Operating Temperature −40°C to 85°C
- Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
- On−Chip Termination
- Pb−Free Packages are Available
Applications:
- General Purpose Clock Generation
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount