text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3003-02XTG

SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse SP3003-02XTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The SP3003-02XTG is a Part of SP3003 Series, 15 V 0.65 pF Low Capacitance ESD Protection Array SOT-553

Features:

  • Low capacitance of 0.65 pF (TYP) per I/O
  • ESD protection of ±8kV contact discharge (IEC61000-4-2)
  • Low leakage current of 0.5 µA (MAX) at 5 V
  • Small package saves board space (SC70, SOT563)

Applications:

  • Computer Peripherals
  • Mobile Phones
  • PDA’s
  • Digital Cameras
  • Network Hardware/Ports
  • Test Equipment
  • Medical Equipment
Pricing Section
Global Stock:
21,000
USA:
21,000
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section