text.skipToContent text.skipToNavigation

Manufacturer Part #

1564411-1

DEUTSCH Connector Slide Lock For Heavy Duty Sealed Connector Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 1564411-1 - Technical Attributes
Attributes Table
Accessory Type: Slide Lock
For Use With/Related Products: Heavy Duty Sealed Connector Series
Color: Yellow
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
901
USA:
901
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section