ES2F-E3/52T in Reel by Vishay | Ultrafast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2F-E3/52T

ES Series 300 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Vishay ES2F-E3/52T - Technical Attributes
Attributes Table
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$205.20
USD
Quantity
Unit Price
750
$0.0703
2,250
$0.0684
3,750
$0.0675
15,000
$0.0652
22,500+
$0.0637
Product Variant Information section