Manufacturer Part #
PESD3V3S1UB,115
PESDxS1UB Series 20 V 300 pF SMT ESD Protection Diode - SOD-523
Product Specification Section
Nexperia PESD3V3S1UB,115 - Product Specification
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
Nexperia PESD3V3S1UB,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 20V |
Breakdown Voltage-Max: | 6V |
Standoff Voltage: | 3.3V |
Capacitance: | 300pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | ±23kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount