text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D08-ST-BK

16 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Sullins SBH11-PBPC-D08-ST-BK - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
2,340
Factory Stock:Factory Stock:
21,737
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
125
$0.21
400
$0.205
1,250
$0.20
4,000+
$0.191
Product Variant Information section