text.skipToContent text.skipToNavigation

Référence fabricant

MIC4680YM

MIC4680 Series 34 V 200 kHz 1.3 A SuperSwitcher™ Buck Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC4680YM - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4V to 34V
Output Current-Max: 1.3A
Output Type: Adjustable
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 97%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 12mA
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC4680YM SuperSwitcher™ is an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The 200 kHz MIC4680 achieves up to 1.3 A of continuous output current over a wide input range in a 8-lead SOP (small outline package).

The MIC4680 has an input voltage range of 4 V to 34 V, with excellent line, load, and transient response. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. In shutdown mode, the regulator draws less than 2 µA of standby current.

Features:

  • SO-8 package with up to 1.3 A output current
  • All surface mount solution
  • Only 4 external components required
  • Fixed 200 kHz operation
  • 3.3 V, 5 V, and adjustable output versions
  • Internally compensated with fast transient response
  • Wide 4 V to 34 V operating input voltage range
  • Less than 2 µA typical shutdown-mode current
  • Up to 90% efficiency
  • Thermal shutdown
  • Overcurrent protection

Applications:

  • Simple 1 A high-efficiency step-down (buck) regulator
  • Replacement of TO-220 and TO-263 designs
  • Efficient preregulator (5 V to 2.5 V, 12 V to 3.3 V, etc.)
  • On-card switching regulators
  • Positive-to-negative converter (inverting buck-boost)
  • Simple battery charger
  • Negative boost converter
  • Higher output current regulator using external FET
  • Simple 1 A high-efficiency step-down (buck) regulator
  • Replacement of TO-220 and TO-263 designs
  • Efficient preregulator (5  V to 2.5V, 12 V to 3.3 V, etc.)
  • On-card switching regulators
  • Positive-to-negative converter (inverting buck-boost)
  • Simple battery charger
  • Negative boost converter
  • Higher output current regulator using external FET

View the complete family of MIC468 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
570
Délai d'usine :
7 Semaines
Commande minimale :
380
Multiples de :
95
Total 
896,80 $
USD
Quantité
Prix unitaire
1
$2.48
25
$2.43
75
$2.39
250
$2.36
750+
$2.29
Product Variant Information section