Manufacturer Part #
TL1105TF160Q
TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
E-Switch TL1105TF160Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,203
USA:
3,203
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.127
300
$0.125
750
$0.123
2,000
$0.12
4,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
750 per Bulk
Mounting Method:
Through Hole