Manufacturer Part #
SBR3U30P1-7
SBR3U30P1 Series 30 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Diodes Incorporated SBR3U30P1-7 - Product Specification
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
Diodes Incorporated SBR3U30P1-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 70µA |
| Forward Voltage: | 0.35V |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.114
6,000
$0.113
9,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount