Manufacturer Part #
IRF840STRLPBF
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Product Specification Section
Vishay IRF840STRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/23/2025 Details and Download
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel. Products manufactured at Newport will be identified by a ?R? in the fourth position of the date code marked on the 2nd line of the partReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel
Part Status:
Active
Active
Vishay IRF840STRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 500V |
Drain-Source On Resistance-Max: | 0.85Ω |
Rated Power Dissipation: | 125|W |
Qg Gate Charge: | 63nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.76
1,600
$0.75
2,400
$0.745
3,200
$0.74
4,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount