text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08GT16ACFDE

HCS08 Series 16 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFN-48EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08GT16ACFDE - Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications
The MC9S08GT family are members of the low-cost, high-performance HCS08 general pouprpose 8-bit microcontrollers. All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types and package types.

Additionaly, the MC9S08GT16A and MC9S08GT8A series of microcontrollers further extend the GT family to smaller memory sizes, while maintaining higher end functionality often associated with more expensive parts. MC9S08GT16A doubles the RAM of its predecessor.

Features:

  • 20-MHz HCS08 CPU
  • HC08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources
  • Three very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait, and stop
  • Optional watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • FLASH block protect and security

Applications:

  • Handheld instruments
  • Utility meters
  • Security Systems
  • Portable consumer devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$5,720.00
USD
Quantity
Unit Price
1,300+
$4.40
Product Variant Information section