Manufacturer Part #
770069-1
2 Position Crimp Terminal Detent Lock Free Hanging Plug Housing
Product Specification Section
TE Connectivity 770069-1 - Product Specification
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
TE Connectivity 770069-1 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 6.3 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box