74LV165PW,118 in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV165PW,118

74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nexperia 74LV165PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 1V to 5.5V
Supply Current: 160µA
Power Dissipation: 500mW
Propagation Delay: 76ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LV165PW is a low-voltage Si-gate CMOS device and is pin and function compatible with 74HCT165.

The 74LV165 is an 8-bit parallel-load or serial-in shift register with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

Features:

  • Wide operating voltage: 1.0 to 5.5 V
  • Optimized for low voltage applications: 1.0 to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical V OLP (output ground bounce) < 0.8 V at VCC = 3.3 VT amb = 25°C
  • Typical V OHV (output V OH undershoot) > 2 V at VCC = 3.3 VT amb = 25°C
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Output capability: standard
  • ICC category: MSI

 

 

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
7,500
$0.121
12,500
$0.12
25,000+
$0.118
Product Variant Information section