text.skipToContent text.skipToNavigation

Manufacturer Part #

1393243-4

RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 1393243-4 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 360Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
30,676
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$1.61
USD
Quantity
Unit Price
1
$1.61
25
$1.58
50
$1.57
150
$1.54
300+
$1.51
Product Variant Information section