Manufacturer Part #
RC0603JR-078R2L
RC Series 0603 0.1 W 8.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0603JR-078R2L - Product Specification
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
YAGEO RC0603JR-078R2L - Technical Attributes
Attributes Table
Resistance: | 8.2Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0026
20,000
$0.0024
75,000
$0.0024
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount