Manufacturer Part #
7203SYZQE
7000 Series 5 A Mini DPDT On-Off-On Solder Lug Rocker Switch
Product Specification Section
C&K 7203SYZQE - Product Specification
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
C&K 7203SYZQE - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | DPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Current Rating: | 5A |
Insulation Resistance: | 1GΩ |
Contact Material: | Silver |
Contact Plating: | Silver |
Actuator Type: | Toggle |
Termination Style: | Solder Lug |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 12.7mm x W 11.43mm x H 28.45mm |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$10.52
4
$10.37
15
$10.23
25
$10.18
50+
$10.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount