Manufacturer Part #
HF37F/024-1H(257)
HF37F Series 30 A SPST 24 VDC PCB Mount Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF37F/024-1H(257) - Product Specification
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
Hongfa HF37F/024-1H(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 480Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 24.3mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Features & Applications
The HF37F series 30 A SPST 24 VDC PCB mount miniature high power relay.
Features:
- 10 A switching capability
- 70 Awithstands inrush current
- TV-15 (at120 VAC) available
- 1 Form A configurations
- Environmental friendly product (ROHS compliant)
- Outline dimentions:(35.2 x 32.2 x 24.0) mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
25
$2.13
50
$2.11
100
$2.09
125
$2.08
375+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
PCB Mount