Manufacturer Part #
MC78M05CTG
MC78M00C Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220
Product Specification Section
onsemi MC78M05CTG - Product Specification
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
onsemi MC78M05CTG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Line Regulation: | 50mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
388
USA:
388
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.187
200
$0.182
750
$0.178
2,500
$0.174
10,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount