text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-1000-48

RSP-1000 Series 1008 W Single Output 48 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-1000-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1008W
Output Voltage: 48V
Input Voltage: 90V to 264V
Features & Applications

The RSP-1000-48 is a 1000 W Single Output 48 V Highly Efficient 1 U AC/DC Front End Power Supply.

Features:

  • Universal AC input / Full range
  • AC input active surge current limiting
  • Built-in 5V/0.5A auxiliary power
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage can be trimmed between 40 ~ 110% of the rated output voltage
  • Forced air cooling by built-in DC fan
  • High power density 10.7w/Inch
  • 1U low profile 41mm
  • Active current sharing up to 4000W(3+1)
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$281.30
USD
Quantity
Unit Price
1
$281.30
2
$274.52
3+
$267.90
Product Variant Information section