text.skipToContent text.skipToNavigation

Manufacturer Part #

34130

Solistrand 16-22 AWG Parallel Non-Insulated Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 34130 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-16
Contact Plating: Tin
Operating Temp Range: 170°C
Features & Applications

The 34130 is a Solistrand 16-22 AWG Parallel Uninsulated Splice Terminal Tin Loose Piece. SOLISTRAND terminals and splices are especially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these--still retaining the superior performance characteristics of single-purpose terminals and splices.

Because Tyco Electronics matches the terminal to the tool each termination is uniformly perfect making quality control easy and performance consistent. Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications. The SOLISTRAND line includes parallel, and butt splices, and flag, ring, spade, hooked, and flanged tongue terminals in sizes from 26 AWG [0.1 mm2] through 600 MCM [304 mm2].

Product Type Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Tin
  • Inside Diameter (mm [in]) = 1.55 [0.061]
Pricing Section
Global Stock:
8,920
USA:
8,920
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
250
$0.0824
750
$0.0801
2,000
$0.0782
4,000
$0.0768
12,500+
$0.0729
Product Variant Information section