Manufacturer Part #
09330102701
HAN 10 Series 10 Position Ground 16 AMP Female Insert
Product Specification Section
HARTING 09330102701 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330102701 - Technical Attributes
Attributes Table
No of Positions: | 10 |
No of Rows: | 2 |
Contact Termination: | Screw Terminal |
Style/Orientation: | Free Hanging Receptacle |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 600V |
Current Rating: | 16A |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Material: | Polycarbonate |
Gender: | Female |
Type: | Housing |
Color: | Grey |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$11.70
4
$11.56
20
$11.40
40
$11.33
125+
$11.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount