Manufacturer Part #
LTR-4206
LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTR-4206 - Product Specification
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
LITEON LTR-4206 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Sensitivity: | ±20° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 4.8mA |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The LTR-4206 is a part of LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor. It has an operating temperature range of -40 °C to +85 °C.
Features:
- Wide range of collector current
- Lensed for high sensitivity
- Low cost plastic package
View the complete LTR series of Phototransistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.0743
300
$0.0725
1,000
$0.0702
2,000
$0.0689
5,000+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole