text.skipToContent text.skipToNavigation

Manufacturer Part #

TC620CVOA

TC620 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC620CVOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 1mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC620CVOA is a part of TC620 Series Temperature Sensor.It can sustain standard temperature ranging from -40 to +125°C. This device comes in 8 pin SOIC package.

The TC620 is programmable logic output temperature detectors designed for use in thermal management applications. It features an on-board temperature sensor.

Features:

  • User Programmable Hysteresis and Temperature Set Point
  • Easily Programs with 2 External Resistors
  • Wide Temperature Detection Range:
    • -40°C to +125°C
  • Onboard Temperature Sensing Applications (TC620X)
  • External NTC Thermistor for Remote Sensing Applications (TC621X)
  • Available in 8-Pin PDIP and SOIC Packages

Applications:

  • Power Supply Over Temperature Detection
  • Consumer Equipment
  • Temperature Regulators
  • CPU Thermal Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,200
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$519.00
USD
Quantity
Unit Price
1
$1.81
30
$1.78
125
$1.75
300
$1.73
1,250+
$1.69
Product Variant Information section