Manufacturer Part #
ZXCT1051E5TA
ZXCT1051 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXCT1051E5TA - Technical Attributes
Attributes Table
| Bandwidth: | 300kHz |
| Quiescent Current: | 50µA |
| Supply Voltage: | 2.7V to 20V |
| Input Current: | 150nA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXCT1051E5TA is a wide input current monitor, which operates over a range of input voltages from ground up to VCC-2 V.
It offer low offset voltage which enables a typical accuracy of 1% for sense voltages of 30 mV, giving better tolerances for small sense resistors necessary at higher currents.
Features:
- Accurate down to end current sensing
- Output voltage scaling x10
- 0 to VCC-2 V sense input range
- 2.7 to 20 V supply range
- 50 μA quiescent current
- 1% typical accuracy
- SOT23-5 package
Applications:
- Power supply
- DC motor and solenoid control
- Battery management
- Over current monitor
- Power management
- Short circuit detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount