Manufacturer Part #
NRC10F1242TRF
NRC Series 0805 12.4 kOhm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC10F1242TRF - Product Specification
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
NIC Components NRC10F1242TRF - Technical Attributes
Attributes Table
Resistance: | 12.4kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0025
15,000
$0.0024
50,000
$0.0023
100,000
$0.0022
200,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel