text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448DW-7-F

MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4448DW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 500mA
Peak Current-Max: 4A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MMBD4448DW-7-F is a Fast Switching Diode with reverse voltage of 75 V and capacitance of 4 pF.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Conductance
  • Miniature Package
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • For General Purpose Switching Applications
Pricing Section
Global Stock:
0
USA:
0
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.20
USD
Quantity
Unit Price
3,000
$0.0454
6,000
$0.0446
12,000
$0.0439
15,000
$0.0437
45,000+
$0.0422
Product Variant Information section