Manufacturer Part #
WP119EGWT
Red/Green 2 x 5 mm 110º Diffused 20/20 mcd 2/2.2 V Indicator LED Through Hole
Product Specification Section
Kingbright WP119EGWT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP119EGWT - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Diffused |
Forward Voltage: | 2V/2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 20mcd |
Viewing Angle: | 110° |
Wavelength: | 627nm/565nm |
Rated Power: | 75mW/62.5mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 7mm x L 5mm x W 2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.118
1,000
$0.116
2,000
$0.115
2,500
$0.114
7,500+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole