Manufacturer Part #
204-3ST
204 Series Multi Functional SPDT 3 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 204-3ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 3 |
| Circuitry: | SPDT |
| Actuator Style: | Enclosed Actuator |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -55°C to +85°C |
Features & Applications
The 204-3ST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Coplanarity: 0.1mm / .004” max
- Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Gull-wing terminal configurations
- Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
- Removable tape seal to withstand IR solder temperature and board washing
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into thermoset base
- Available with low profile, standard, or extended actuators
- Electrostatic discharge shield rated to 22 KV
- Materials:
- Gold plated contacts for long-term contact corrosion resistance
- All UL 94 V-0 plastics used
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
55
$0.66
165
$0.64
275
$0.635
550
$0.625
1,100+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube