text.skipToContent text.skipToNavigation

Référence fabricant

204-3ST

204 Series Multi Functional SPDT 3 Position Surface Mount DIP Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CTS 204-3ST - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Actuator Style: Enclosed Actuator
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Fonctionnalités et applications

The 204-3ST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm / .004” max
    • Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configurations
    • Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
    • Removable tape seal to withstand IR solder temperature and board washing
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into thermoset base
    • Available with low profile, standard, or extended actuators
    • Electrostatic discharge shield rated to 22 KV
  • Materials:
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1045
Multiples de :
55
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
658,35 $
USD
Quantité
Prix unitaire
55
$0.665
165
$0.65
275
$0.64
550
$0.63
1 100+
$0.615
Product Variant Information section