SF3-DC24V in Box by Panasonic Industry | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SF3-DC24V

SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF3-DC24V - Technical Attributes
Attributes Table
Contact Form: 4PST (3 Form A/1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

Features:

  • Relay complies with EN 50205, Type A
  • Overvoltage category as per IEC 60664-1 III / 4 kV
  • Rated voltage as per IEC 60664-1 basic insulation
  • Relay complies with IEC/EN 60335-1 (GWT)

Applications:

  • Industrial machinery
  • Machine tools
  • Office equipment
  • Control of conveyance equipment
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$2,708.00
USD
Quantity
Unit Price
1
$28.43
3
$28.02
5
$27.83
15
$27.43
25+
$27.08
Product Variant Information section