Manufacturer Part #
SSL-LX5093AD
Amber 5 mm 60° Diffused 20 mcd 2 V Through Hole LED - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Lumex SSL-LX5093AD - Product Specification
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
Lumex SSL-LX5093AD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Amber |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 605nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0912
250
$0.0889
750
$0.0863
1,500
$0.0846
4,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole