Manufacturer Part #
MLX92213ELD-AAA-000-RE
MLX92213 1.6-3.6 V 10 mA MicroPower & Low-Voltage Hall Effect Latch REEL UTQFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92213ELD-AAA-000-RE - Product Specification
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
Melexis MLX92213ELD-AAA-000-RE - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 10mA |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 36µA |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The MLX92213ELD-AAA-000-RE is a Micropower Low-Voltage Latch Hall effect sensor IC fabricated in mixed signal CMOS technology. It features an ultra-sensitive Hall-effect latch operating from 1.6V to 3.6V. The output is a “Push-Pull” type.
Features:
- Operating voltage from 1.6 to 3.6 V
- Latching output behavior
- Micropower consumption
- Advanced power manageability
- Ultra high sensitivity Hall sensor
- Push-pull output
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.235
10,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount