Manufacturer Part #
1N458ATR
1N458A Series 500 mW 150 V Max Reverse Voltage Small Signal Diode - DO-35
Product Specification Section
onsemi 1N458ATR - Product Specification
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
onsemi 1N458ATR - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 500mA |
Reverse Current-Max: | 25nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 150V |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 500mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10,000
$0.0212
20,000
$0.0209
30,000
$0.0207
40,000
$0.0206
50,000+
$0.0202
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole