Manufacturer Part #
NMV0505SAC
NMV Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions NMV0505SAC - Product Specification
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
Murata Power Solutions NMV0505SAC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 68% |
Power Dissipation: | 1W |
Load Regulation (%): | 15% |
Output Current: | 200mA |
Switching Frequency-Max: | 135kHz |
Ripple & Noise: | 23mV |
Dimension: | L 19.5mm x W 6mm x H 10mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.29
5
$5.20
20
$5.08
50
$5.00
125+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole