text.skipToContent text.skipToNavigation

Manufacturer Part #

12-215SYGC/S530-E2/TR8

Yellow Green 130° 20.5 mcd Clear 2 V Right Angle SMT Domed Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Everlight 12-215SYGC/S530-E2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20.5mcd
Viewing Angle: 130°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2.1mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$542.70
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.061
9,000
$0.0603
12,000+
$0.0595
Product Variant Information section