Manufacturer Part #
MIC5281-3.3YMME
MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8
Microchip MIC5281-3.3YMME - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
*** UPDATE OF FPCN98052 ***Revision History:May 12, 2023: Issued initial notification.June 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list to add MAQ5281-5.0YMME-TRVAO-VW catalog part number (CPN). Provided estimated first ship date to be on July 25, 2024.Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC5281-3.3YMME - Technical Attributes
Input Voltage-Min: | 6V |
Input Voltage-Max: | 120V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 3V |
Output Current-Max: | 25mA |
Package Style: | MSOP-8EP |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tray
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount