PMBS3906,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBS3906,215

PMBS3906 Series 40 V 100 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBS3906,215 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: -40V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBS3906,215 is a part of PMB series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23 package.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 40 V)

Applications:

  • General purpose switching and amplification

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
75000
Multiple Of:
3000
Total
$652.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0091
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0084
Product Variant Information section